-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1103
|
Newark | Rf Coaxial, Hd Bnc Jack, 75 Ohm, Cable, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 4855R, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 034-1123-12G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$13.9700 / $18.8300 | Buy Now |
DISTI #
ARF3198-ND
|
DigiKey | HD-BNC STRAIGHT CRIMP JACK FOR B Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
395 In Stock |
|
$8.5293 / $14.1100 | Buy Now |
DISTI #
V99:2348_22540719
|
Arrow Electronics | Conn HD-BNC 0Hz to 18GHz 75Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 | Americas - 86 |
|
$10.7290 | Buy Now |
DISTI #
AMR034-1123-12G
|
Heilind Electronics | HD BNC STR CRMP JCK BLKHD 12G 75 OHM FOR 4855R CBL | Americas - 0 in Stock |
|
$11.6719 / $13.9366 | Buy Now |
|
Onlinecomponents.com | HD-BNC Straight Crimp Jack Belden 1855A Belden 4855R Belden 4855P Bulkhead Rear Mount 75 Ohm IP67 12G Optimized RoHS: Compliant |
451 In Stock |
|
$8.2200 / $14.5000 | Buy Now |
DISTI #
65168310
|
Verical | Conn HD-BNC 0Hz to 18GHz 75Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 5 Package Multiple: 5 Date Code: 2146 | Americas - 450 |
|
$12.2288 / $18.6856 | Buy Now |
DISTI #
79327494
|
Verical | Conn HD-BNC 0Hz to 18GHz 75Ohm Crimp ST Panel Mount RCP Gold Bag Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$15.1351 / $19.6377 | Buy Now |
DISTI #
034-1123-12G
|
TME | Socket, Micro BNC, female, straight, 75Ω, crimped, PTFE, -65÷165°C Min Qty: 1 | 100 |
|
$12.5900 / $18.0800 | Buy Now |
DISTI #
AMR034-1123-12G
|
Interstate Connecting Components | HD BNC STR CRMP JCK BLKHD 12G 75 OHM FOR 4855R CBL | 0 |
|
$11.6719 / $13.9366 | Buy Now |
DISTI #
034-1123-12G
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$11.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy