-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6078
|
Newark | Rf Coaxial, Hd-Bnc Plug, 75 Ohm, Cable, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 4694R, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 034-1121-12G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 / $10.0200 | Buy Now |
DISTI #
ARF3166-ND
|
DigiKey | CONN HD-BNC JACK 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
893 In Stock |
|
$6.6349 / $11.1400 | Buy Now |
DISTI #
V99:2348_21811575
|
Arrow Electronics | Conn HD-BNC 0Hz to 18GHz 75Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1832 | Americas - 53 |
|
$0.4006 / $1.5843 | Buy Now |
DISTI #
AMR034-1121-12G
|
Heilind Electronics | HD BNC STR CRMP JCK 12G 75 OHM FOR 4694R CBL | Americas - 0 in Stock |
|
$8.0156 / $9.6350 | Buy Now |
|
Onlinecomponents.com | RF Connector HD-BNC Straight Crimp Plug Belden 1694A Belden 4694R 75 Ohm 12G Optimized RoHS: Compliant |
100 In Stock |
|
$6.2600 / $10.6900 | Buy Now |
DISTI #
69085716
|
Verical | Conn HD-BNC 0Hz to 18GHz 75Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 5 Package Multiple: 5 Date Code: 2317 | Americas - 100 |
|
$10.8242 / $13.7758 | Buy Now |
DISTI #
034-1121-12G
|
TME | Plug, Micro BNC, male, straight, 75Ω, crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$8.7100 / $12.4400 | RFQ |
DISTI #
AMR034-1121-12G
|
Interstate Connecting Components | HD BNC STR CRMP JCK 12G 75 OHM FOR 4694R CBL | 0 |
|
$8.0156 / $9.6350 | Buy Now |
DISTI #
034-1121-12G
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.7900 | Buy Now |
DISTI #
2910806
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.6826 / $13.6293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy