-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6719
|
Newark | Rf Coaxial, Hd Bnc Plug, 75Ohm, Cable, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 4505R, Contact Material:Phosphor Bronze, Product Range:-Rohs Compliant: Yes |Amphenol Rf 034-1120-12G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 / $9.4800 | Buy Now |
DISTI #
ARF3139-ND
|
DigiKey | CONN HD-BNC JACK 75OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$8.9099 / $14.7400 | Buy Now |
DISTI #
AMR034-1120-12G
|
Heilind Electronics | HD BNC STR CRMP JCK 12G 75 OHM FOR 4505R CBL | Americas - 0 in Stock |
|
$8.4063 / $10.0318 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock 249 Factory Stock |
|
$7.1500 / $11.1300 | Buy Now |
DISTI #
AMR034-1120-12G
|
Interstate Connecting Components | HD BNC STR CRMP JCK 12G 75 OHM FOR 4505R CBL | 0 |
|
$8.4063 / $10.0318 | Buy Now |
DISTI #
034-1120-12G
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$8.1000 | Buy Now |
DISTI #
2895411
|
element14 Asia-Pacific | RF COAXIAL, HD BNC PLUG, 75OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.4043 / $12.8984 | Buy Now |
DISTI #
2895411
|
Farnell | RF COAXIAL, HD BNC PLUG, 75OHM, CABLE RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$9.5142 / $10.2045 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock 249 Factory Stock |
|
$7.1500 / $11.1300 | Buy Now |
DISTI #
53690.1
|
TestEquity LLC | Amphenol RF 034-1120-12G RF HD-BNC Connector, Straight, Crimp, Plug, Optimized, 75 Ohm | 0 |
|
$8.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy