Part Details for 0330015005 by Molex
Overview of 0330015005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0330015005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15586CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP SILVR Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
60950 In Stock |
|
$0.0755 / $0.2300 | Buy Now |
DISTI #
0330015005
|
Avnet Americas | MX150 RCPT 0.3 SIL M3 D WIND SLD - Tape and Reel (Alt: 0330015005) RoHS: Compliant Min Qty: 70000 Package Multiple: 70000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 | Buy Now |
DISTI #
MOL33001-5005
|
Heilind Electronics | MX150 RCPT 0.3 SIL M3 D WIND S | Americas - 0 in Stock735000 On Order |
|
$0.0769 / $0.0858 | Buy Now |
DISTI #
33001-5005
|
TTI | Automotive Connectors MX150 RCPT 0.3 SIL M3 D WIND SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 70000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.0740 | Buy Now |
DISTI #
0330015005
|
Avnet Americas | MX150 RCPT 0.3 SIL M3 D WIND SLD - Tape and Reel (Alt: 0330015005) RoHS: Compliant Min Qty: 70000 Package Multiple: 70000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 | Buy Now |
DISTI #
0330015005
|
Avnet Americas | MX150 RCPT 0.3 SIL M3 D WIND SLD - Tape and Reel (Alt: 0330015005) RoHS: Compliant Min Qty: 70000 Package Multiple: 70000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 | Buy Now |
Part Details for 0330015005
0330015005 CAD Models
0330015005 Part Data Attributes
|
0330015005
Molex
Buy Now
Datasheet
|
Compare Parts:
0330015005
Molex
Connector Accessory, Contact, LOW HALOGEN AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH - TERMINATION: TIN (100), USED WITH: 33471 SINGLE ROW HOUSING, MX150 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 22 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 33472 DUAL ROW HOUSING AND 33476 HYBRID HOUSING |