Part Details for 0330015001 by Molex
Overview of 0330015001 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0330015001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15583CT-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP SILVR Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
82956 In Stock |
|
$0.0653 / $0.2300 | Buy Now |
DISTI #
0330015001
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330015001) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 | Buy Now |
DISTI #
VDN:6625_14022747
|
Arrow Electronics | Contact F Crimp ST Cable Mount 14-16AWG MX150™ Reel Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | Americas - 5000 |
|
$176.6129 | Buy Now |
DISTI #
MOL33001-5001
|
Heilind Electronics | MX150 RCPT 0.3 SIL 14/16A WIND SLD | Americas - 0 in Stock75000 On Order |
|
$0.0769 / $0.0858 | Buy Now |
DISTI #
79935109
|
Verical | Contact F Crimp ST Cable Mount 14-16AWG MX150™ Reel Min Qty: 1 Package Multiple: 1 | Americas - 5000 |
|
$150.0000 | Buy Now |
DISTI #
33001-5001
|
TTI | Automotive Connectors MX150 RCPT 0.3 SIL 14/16AWG D WIND SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0700 | Buy Now |
DISTI #
0330015001
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330015001) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 | Buy Now |
DISTI #
0330015001
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330015001) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 | Buy Now |
DISTI #
0330015001
|
Power and Signal Group | MX150™ Female Terminal Sealed, Silver Plating, 14 and 16 AWG, Left Reel Payoff | 5000 |
|
RFQ |
Part Details for 0330015001
0330015001 CAD Models
0330015001 Part Data Attributes:
|
0330015001
Molex
Buy Now
Datasheet
|
Compare Parts:
0330015001
Molex
Wire Terminal, 1.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Used With | 33472 DUAL ROW HOUSING. 33476 HYBRID,33471 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 14 AWG |