Part Details for 0325005.HXP by Littelfuse Inc
Overview of 0325005.HXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0325005.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8652
|
Newark | Cartridge Fuse, Slow Blow, 5A, 250V, Blow Characteristic:Slow Blow, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 325 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0325005.HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.9700 | Buy Now |
DISTI #
F7945-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
45 In Stock |
|
$1.2362 / $3.1200 | Buy Now |
DISTI #
576-0325005.HXP
|
Mouser Electronics | Cartridge Fuses 250V 5A Slo-Blo RoHS: Compliant | 19 |
|
$1.3900 / $2.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4000 / $5.1600 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERAMIC 5A 250VAC 3AB 3AG | 0 |
|
$1.0110 / $1.1121 | RFQ |
Part Details for 0325005.HXP
0325005.HXP CAD Models
0325005.HXP Part Data Attributes:
|
0325005.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0325005.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 25 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |