Part Details for 031-4803 by Amphenol RF
Overview of 031-4803 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-4803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F757
|
Newark | Adapter, Bnc Jack, Bnc Jack, 50Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 031-4803 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 277 |
|
$17.1000 / $19.5500 | Buy Now |
DISTI #
V36:1790_16919599
|
Arrow Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Silver Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2143 | Americas - 565 |
|
$8.9180 / $14.0449 | Buy Now |
DISTI #
71675668
|
RS | Adapter BNC Jack to BNC Jack Isolated Bulkhead 50 ohm | Amphenol RF 031-4803 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8800 / $17.2700 | RFQ |
DISTI #
AMR031-4803
|
Heilind Electronics | ADAPTER, BNC JACK TO BNC JACK, 0 | Americas - 567 in Stock |
|
$17.9844 / $23.0200 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Silver RoHS: Compliant |
1636 In Stock 4652 Factory Stock |
|
$9.0300 / $18.0700 | Buy Now |
DISTI #
65097487
|
Verical | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Silver Min Qty: 3 Package Multiple: 1 Date Code: 2034 | Americas - 1636 |
|
$12.5622 / $22.2811 | Buy Now |
DISTI #
031-4803
|
TME | Adapter, BNC female,both sides, Insulation: PPO, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$16.5400 / $23.5800 | RFQ |
DISTI #
AMR031-4803
|
Interstate Connecting Components | ADAPTER, BNC JACK TO BNC JACK, 0 | 132 |
|
$17.9844 / $23.0200 | Buy Now |
DISTI #
4336972
|
element14 Asia-Pacific | ADAPTER, BNC JACK, BNC JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 281 |
|
$16.1500 / $22.4683 | Buy Now |
DISTI #
4336972
|
Farnell | ADAPTER, BNC JACK, BNC JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 206 |
|
$18.2475 / $19.8631 | Buy Now |