-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3313
|
Newark | Bulkhead Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 031-4803-RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 679 |
|
$5.0600 / $7.0000 | Buy Now |
DISTI #
ARF1685-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1297 In Stock |
|
$3.2780 / $6.0700 | Buy Now |
DISTI #
70142894
|
RS | Adapter RF Coaxial BNC Commercial In-Series Bulkhead Jack-Jack Isolated 50 Ohm | Amphenol RF 031-4803-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1337 |
|
$4.4100 / $6.1200 | Buy Now |
DISTI #
AMR031-4803-RFX
|
Heilind Electronics | ADAPTER, BNC JACK TO BNC JACK, 0 | Americas - 375 in Stock |
|
$3.8594 / $7.0334 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold RoHS: Compliant |
426 In Stock 2457 Factory Stock |
|
$2.8000 / $4.4100 | Buy Now |
DISTI #
77907464
|
Verical | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold Min Qty: 8 Package Multiple: 1 | Americas - 34 |
|
$8.6418 / $9.9542 | Buy Now |
DISTI #
031-4803-RFX
|
TME | Coupler, BNC socket,both sides, straight, 50Ω, POM Min Qty: 1 | 34 |
|
$6.0500 / $8.6500 | Buy Now |
DISTI #
AMR031-4803-RFX
|
Interstate Connecting Components | ADAPTER, BNC JACK TO BNC JACK, 0 | 125 |
|
$3.8594 / $7.0334 | Buy Now |
DISTI #
4382411
|
element14 Asia-Pacific | RF ADAPTOR, BNC JACK-JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.2292 / $6.9156 | Buy Now |
DISTI #
4382411
|
Farnell | RF ADAPTOR, BNC JACK-JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 100 |
|
$6.2119 / $6.9007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy