-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8959
|
Newark | Bulkhead Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 031-4803-75 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$19.7100 / $24.5000 | Buy Now |
DISTI #
ARF1684-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
46 In Stock |
|
$14.4953 / $22.2200 | Buy Now |
DISTI #
V79:2366_26111035
|
Arrow Electronics | Conn BNC Adapter 0Hz to 2GHz 75Ohm ST Panel Mount RCP/RCP Gold Min Qty: 1 Package Multiple: 1 Date Code: 1812 | Americas - 3 |
|
$10.4920 / $11.7970 | Buy Now |
DISTI #
70142839
|
RS | Adapter RF Coaxial BNC In-Series Bulkhead Jack-Jack Isolated 75 Ohm | Amphenol RF 031-4803-75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 75 |
|
$15.0300 / $20.8800 | Buy Now |
DISTI #
AMR031-4803-75
|
Heilind Electronics | BNC 75 OHM BULKHEAD ADAPTER | Americas - 0 in Stock |
|
$15.5781 / $18.2097 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 1GHz 75Ohm ST Panel Mount RCP/RCP Gold RoHS: Compliant |
567 In Stock 121 Factory Stock |
|
$13.0700 / $19.9900 | Buy Now |
DISTI #
59205003
|
Verical | Conn BNC Adapter 0Hz to 2GHz 75Ohm ST Panel Mount RCP/RCP Gold Min Qty: 3 Package Multiple: 1 Date Code: 1839 | Americas - 550 |
|
$15.6643 / $24.6486 | Buy Now |
DISTI #
77909714
|
Verical | Conn BNC Adapter 0Hz to 2GHz 75Ohm ST Panel Mount RCP/RCP Gold Min Qty: 3 Package Multiple: 1 | Americas - 22 |
|
$21.0000 / $24.6522 | Buy Now |
DISTI #
031-4803-75
|
TME | Adapter, BNC female,both sides, Insulation: PPO, 75Ω, Mat: brass Min Qty: 1 | 22 |
|
$16.1100 / $23.1300 | Buy Now |
DISTI #
AMR031-4803-75
|
Interstate Connecting Components | BNC 75 OHM BULKHEAD ADAPTER | 0 |
|
$15.5781 / $18.2097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy