-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1944-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
254 In Stock |
|
$11.4724 / $17.5900 | Buy Now |
DISTI #
V36:1790_11915959
|
Arrow Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2136 | Americas - 8 |
|
$12.1000 / $17.8398 | Buy Now |
DISTI #
70142254
|
RS | Connector, RF, Adapter, Straight, BNC Jack-BNC Jack, Bulkhead Mount, 50 Ohm | Amphenol RF 031-4803-1101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$19.8600 / $27.5800 | Buy Now |
DISTI #
AMR031-4803-1101
|
Heilind Electronics | Americas - 0 in Stock |
|
$17.3125 / $23.2064 | Buy Now | |
|
Onlinecomponents.com | Conn BNC Adapter F/F 50Ohm ST Panel Mount RoHS: Compliant |
65 In Stock |
|
$11.3400 / $24.6800 | Buy Now |
DISTI #
69838420
|
Verical | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 63 |
|
$24.6982 / $30.4316 | Buy Now |
DISTI #
AMR031-4803-1101
|
Interstate Connecting Components | 0 |
|
$17.3125 / $23.2064 | Buy Now | |
|
Master Electronics | Conn BNC Adapter F/F 50Ohm ST Panel Mount RoHS: Compliant |
65 In Stock |
|
$11.3400 / $24.6800 | Buy Now |
DISTI #
53373.1
|
TestEquity LLC | Amphenol RF 031-4803-1101 Adapter, BNC Jack to BNC Jack, Straight, Bulkhead, Isolated, 50 Ohm | 0 |
|
$19.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy