Part Details for 031-1287-000 by ITT Interconnect Solutions
Overview of 031-1287-000 by ITT Interconnect Solutions
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 031-1287-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C7568
|
Newark | Contact, Socket, Crimp, 26-22Awg, Product Range:Dpxma Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:26Awg, Contact Size:22 Rohs Compliant: Yes |Itt Cannon 031-1287-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 472 |
|
$2.4900 / $4.2000 | Buy Now |
DISTI #
61AC3147
|
Newark | Conn Cont Skt 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 031-1287-000 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
031-1287-000-ND
|
DigiKey | CONTACT SCKT SGNL 22-26AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24433 In Stock |
|
$2.3892 / $4.0400 | Buy Now |
DISTI #
1003-031-1287-000-ND
|
DigiKey | RACK & PANEL Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0046 | Buy Now |
DISTI #
031-1287-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1287-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6260 / $4.5760 | Buy Now |
DISTI #
CAN 031-1287-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: CAN 031-1287-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
27C7568
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 27C7568) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 472 Partner Stock |
|
$2.4900 / $4.2000 | Buy Now |
DISTI #
965-031-1287-000
|
Mouser Electronics | Circular MIL Spec Connector RP BKA 22 SKT LIF CRIMP CONT RoHS: Compliant | 2445 |
|
$3.8100 / $4.8900 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
ITT031-1287-000
|
Heilind Electronics | RP BKA 22 SKT LIF CRIMP CONT | Americas - 0 in Stock |
|
$4.3343 / $4.9165 | Buy Now |
Part Details for 031-1287-000
031-1287-000 CAD Models
031-1287-000 Part Data Attributes:
|
031-1287-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-1287-000
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Type | CRIMP | |
Used With | RECEPTACLE | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |