Part Details for 031-0534-161 by ITT Interconnect Solutions
Overview of 031-0534-161 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-0534-161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9836
|
Newark | Cnt Asm S An-E-16S Alu |Itt Cannon 031-0534-161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1600 / $98.2000 | Buy Now |
DISTI #
2266-031-0534-161-ND
|
DigiKey | CNT ASM S AN-E-16S ALU Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$78.5800 / $83.2000 | Buy Now |
DISTI #
031-0534-161
|
Avnet Americas | COMPONENT NOT FOR RESALE 16S-SKT ALUMEL - Bulk (Alt: 031-0534-161) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7000 / $126.4475 | Buy Now |
DISTI #
0310534161
|
Avnet Americas | COMPONENT NOT FOR RESALE 16S-SKT ALUMEL - Bulk (Alt: 0310534161) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-0310534161
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$78.5800 / $90.9800 | Order Now |
DISTI #
ITT031-0534-161
|
Heilind Electronics | 310534161 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$75.1500 / $119.0700 | Buy Now |
DISTI #
65675256
|
Verical | Contact SKT Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$69.5100 / $73.6000 | Buy Now |
DISTI #
0310534161
|
Avnet Americas | COMPONENT NOT FOR RESALE 16S-SKT ALUMEL - Bulk (Alt: 0310534161) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
031-0534-161
|
Avnet Americas | COMPONENT NOT FOR RESALE 16S-SKT ALUMEL - Bulk (Alt: 031-0534-161) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7000 / $126.4475 | Buy Now |