Part Details for 030-2487-016 by ITT Interconnect Solutions
Overview of 030-2487-016 by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 030-2487-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M7299
|
Newark | D Sub Contact, Pin, 24-20Awg, Crimp, For Use With:Itt Cannon D*a Series D Sub Connectors, Contact Gender:Pin, Contact Material:-, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Itt Cannon 030-2487-016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 558 |
|
$0.5180 | Buy Now |
DISTI #
1003-1935-ND
|
DigiKey | CONN D-SUB PIN 20-24AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9942 In Stock |
|
$0.6151 / $1.2300 | Buy Now |
DISTI #
030-2487-016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2487-016) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5320 / $0.6720 | Buy Now |
DISTI #
CAN 030-2487-016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CAN 030-2487-016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10M7299
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 10M7299) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 558 Partner Stock |
|
$0.7580 / $0.9980 | Buy Now |
DISTI #
965-030-2487-016
|
Mouser Electronics | Circular MIL Spec Connector COMBO CON CRIMP PIN 20-24AWG RoHS: Compliant | 8335 |
|
$0.5430 / $1.0200 | Buy Now |
DISTI #
74751098
|
RS | D Sub, D-M A-C R2 SKT 50 | ITT Cannon 030-2487-016 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 | RFQ |
|
Bisco Industries | 65 |
|
Buy Now | ||
DISTI #
ITT030-2487-016
|
Heilind Electronics | D-SUB CON 20 PIN, CRIMP 20-24AWG, 30U AU OVER NI | Americas - 0 in Stock |
|
$1.1591 / $2.2629 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - Contact RoHS: Compliant |
10771 Partner Stock |
|
$0.4936 / $0.6729 | Buy Now |
Part Details for 030-2487-016
030-2487-016 CAD Models
030-2487-016 Part Data Attributes:
|
030-2487-016
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-2487-016
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | MATING: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP | |
Used With | COMBO D SUBMINIATURE CONNECTOR | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |