Part Details for 02NR-E4K by JST Manufacturing
Overview of 02NR-E4K by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02NR-E4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-02NR-E4K-ND
|
DigiKey | CONN RCPT 2POS IDC 24AWG TIN Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1149 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
DISTI #
02NR-E4K
|
TME | Plug, IDC, female, NR, 2.5mm, PIN: 2, for cable, 250V, 2A, Layout: 1x2 Min Qty: 5 | 122 |
|
$0.1940 / $0.3390 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7000 |
|
$0.7500 / $1.1500 | Buy Now |
|
LCSC | P2.5mm IDC Connectors ROHS | 760 |
|
$0.0884 / $0.1609 | Buy Now |
DISTI #
02NR-E4K
|
Maritex | Header, pitch 2.50mm, 2-contacts, female, for cable AWG#24-28, 250V/2A Min Qty: 1 Package Multiple: 1 | 1998 |
|
$0.1726 / $0.2959 | Buy Now |
Part Details for 02NR-E4K
02NR-E4K CAD Models
02NR-E4K Part Data Attributes:
|
02NR-E4K
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
02NR-E4K
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 02NR-E4K
This table gives cross-reference parts and alternative options found for 02NR-E4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02NR-E4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3628-102M05S03 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 02NR-E4K vs 3628-102M05S03 |
S2P-SVF | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 02NR-E4K vs S2P-SVF |
BCS-102-F-S-TE | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 02NR-E4K vs BCS-102-F-S-TE |
BCS-102-L-S-TE | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 02NR-E4K vs BCS-102-L-S-TE |
3512-102 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 02NR-E4K vs 3512-102 |
68685-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 02NR-E4K vs 68685-202 |
3513-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 02NR-E4K vs 3513-202 |
M80-1010298S | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug | Harwin | 02NR-E4K vs M80-1010298S |
68685-502LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 02NR-E4K vs 68685-502LF |
68685-802LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 02NR-E4K vs 68685-802LF |