Part Details for 0285005.HXRP by Littelfuse Inc
Overview of 0285005.HXRP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0285005.HXRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0285005.HXRP-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 5X20MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
50 In Stock |
|
$30.5854 / $40.1400 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 5A 250VAC 5X20MM | 0 |
|
$49.9219 / $53.4164 | RFQ |