Part Details for 02560995-000 by TE Connectivity
Overview of 02560995-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02560995-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6119
|
Newark | Lvdt Dc-Se 4000 |Te Connectivity Sensors 02560995-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0010 | Buy Now |
DISTI #
02560995-000
|
Avnet Americas | Position Sensor Linear 8.5V to 28V 101.6mm Sensing Position Analog-OUT Cable Mount - Bulk (Alt: 02560995-000) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com |
59 Partner Stock |
|
$0 | Buy Now | |
DISTI #
000000000006094576
|
Sager | Linear Displacement Sensors 4in Gen Pur LVDT DC S End 0.25% Lin | 0 |
|
Buy Now |
Part Details for 02560995-000
02560995-000 CAD Models
02560995-000 Part Data Attributes:
|
02560995-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560995-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |