Part Details for 0235005.HXP (ALTERNATE: 235005P) by Littelfuse Inc
Overview of 0235005.HXP (ALTERNATE: 235005P) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235005.HXP (ALTERNATE: 235005P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184129
|
RS | Fuse Cylinder Fast Acting 5A Dims 5x20mm Glass Cartridge 125VAC 0.018Ohms Clip | Littelfuse 0235005.HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2061 |
|
$0.4240 / $0.5300 | Buy Now |