Part Details for 0235005.HXEP by Littelfuse Inc
Overview of 0235005.HXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235005.HXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8381
|
Newark | Cartridge Fuse, Fast Acting, 5A, 125V, Blow Characteristic:Fast Acting, Fuse Current:5A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0235005.HXEP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 / $0.8490 | Buy Now |
DISTI #
0235005.HXEP-ND
|
DigiKey | FUSE GLASS 5A 125VAC 5X20MM Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8444 | Buy Now |
DISTI #
576-0235005.HXEP
|
Mouser Electronics | Cartridge Fuses 250V 5A Fast Acting RoHS: Compliant | 0 |
|
$0.6470 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0500 / $3.1100 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 5A 125VAC 5X20MM | 0 |
|
$0.4367 / $0.5022 | RFQ |
Part Details for 0235005.HXEP
0235005.HXEP CAD Models
0235005.HXEP Part Data Attributes:
|
0235005.HXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235005.HXEP
Littelfuse Inc
FUSE 125V UL FAST 5X20 5A AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 27 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 0235005.HXEP
This table gives cross-reference parts and alternative options found for 0235005.HXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235005.HXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0233005. | Electric Fuse, Medium Blow, 5A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0235005.HXEP vs 0233005. |
225005 | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0235005.HXEP vs 225005 |
MI5TT12,5V5 | Electric Fuse, Slow Blow, 5A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0235005.HXEP vs MI5TT12,5V5 |
0232005.PX125 | Electric Fuse, Medium Blow, 5A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0235005.HXEP vs 0232005.PX125 |
0235005.MRET1P | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0235005.HXEP vs 0235005.MRET1P |
225005M | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 0235005.HXEP vs 225005M |
224005M | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 0235005.HXEP vs 224005M |
8AP5 | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole, | Bel Fuse | 0235005.HXEP vs 8AP5 |
235005XE | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole, | Littelfuse Inc | 0235005.HXEP vs 235005XE |
3ABSRI5 | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 0235005.HXEP vs 3ABSRI5 |