Part Details for 0235001.VXP by Littelfuse Inc
Overview of 0235001.VXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235001.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5354
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk Rohs Compliant: Yes |Littelfuse 0235001.VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 / $2.2200 | Buy Now |
DISTI #
F11036-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1115 In Stock |
|
$0.8802 / $2.2200 | Buy Now |
DISTI #
576-0235001.VXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20mm (P) 1AMP RoHS: Compliant | 12 |
|
$0.9960 / $2.1200 | Buy Now |
DISTI #
70227481
|
RS | FUSE CARTRIDGE 5X20 F LBC 1A/250V (P) | Littelfuse 0235001.VXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 146 |
|
$1.7800 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$0.9080 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3300 / $1.9700 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 1A 250VAC 5X20MM | 0 |
|
$1.6371 / $1.8008 | RFQ |
Part Details for 0235001.VXP
0235001.VXP CAD Models
0235001.VXP Part Data Attributes
|
0235001.VXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0235001.VXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |