Part Details for 0225005.HXUP (ALTERNATE: 225005P) by Littelfuse Inc
Overview of 0225005.HXUP (ALTERNATE: 225005P) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0225005.HXUP (ALTERNATE: 225005P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184199
|
RS | Fuse Cylinder Fast Acting 5A Sz 2AG Supplemental Dims 0.177x0.57" Glass 125VAC | Littelfuse 0225005.HXUP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 88 |
|
$0.6600 / $0.8200 | Buy Now |