Part Details for 0225002.HXP by Littelfuse Inc
Overview of 0225002.HXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0225002.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8164
|
Newark | Cartridge Fuse, Fast Acting, 2A, 250V, Blow Characteristic:Fast Acting, Fuse Current:2A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:225 Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0225002.HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 271 |
|
$0.3680 / $0.8260 | Buy Now |
DISTI #
F2453-ND
|
DigiKey | FUSE GLASS 2A 250VAC 125VDC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7193 In Stock |
|
$0.3255 / $0.8100 | Buy Now |
DISTI #
576-0225002.HXP
|
Mouser Electronics | Cartridge Fuses 250V 2A Fast Acting RoHS: Compliant | 1145 |
|
$0.3410 / $0.7600 | Buy Now |
|
Future Electronics | 225 Series Fast-Acting 250 V 2 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.3200 / $0.3850 | Buy Now |
|
Future Electronics | 225 Series Fast-Acting 250 V 2 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.3200 / $0.3850 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6810 / $0.8840 | Buy Now | |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, 250VAC, 125VDC, 100A (IR), INLINE/HOLDER, 2AG | 500 |
|
$0.3500 / $0.7500 | Buy Now |
DISTI #
SMC-0225002.HXP
|
Sensible Micro Corporation | Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 15Mm Glass Bulk Ce/Csa/Pse/Ul RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Bulk | 148 |
|
$0.1120 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.2560 / $1.7500 | Buy Now |
|
New Advantage Corporation | 225 Series Fast-Acting 250 V 2 A � 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7200 |
|
$0.2867 / $0.3071 | Buy Now |
Part Details for 0225002.HXP
0225002.HXP CAD Models
0225002.HXP Part Data Attributes:
|
0225002.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0225002.HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 1 s |
Alternate Parts for 0225002.HXP
This table gives cross-reference parts and alternative options found for 0225002.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0225002.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0225002.MXP | Electric Fuse, Fast Blow, 2A, 250VAC, 250VDC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0225002.HXP vs 0225002.MXP |