Part Details for 0217.400VXP by Littelfuse Inc
Overview of 0217.400VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217.400VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5208
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk |Littelfuse 0217.400VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $5.5000 | Buy Now |
DISTI #
0217.400VXP-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8420 | Buy Now |
DISTI #
576-0217.400VXP
|
Mouser Electronics | Cartridge Fuses 250V .400A 5x20mm Fast Acting RoHS: Compliant | 18 |
|
$3.6600 / $6.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9200 / $4.4300 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 400MA 250VAC 5X20MM | 0 |
|
$4.8696 / $5.3566 | RFQ |
Part Details for 0217.400VXP
0217.400VXP CAD Models
0217.400VXP Part Data Attributes:
|
0217.400VXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0217.400VXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |