-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1975
|
Newark | Fuse 250V Iec Fa Lbc 5X20 Rohs 400Ma/ Bulk |Littelfuse 0217.400TXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $0.7380 | Buy Now |
DISTI #
0217.400TXP-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
80 In Stock |
|
$0.4542 / $1.0600 | Buy Now |
DISTI #
576-0217.400TXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.4A 5x20mm Fast Acting RoHS: Compliant | 61 |
|
$0.5190 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.4270 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 400MA 250VAC 5X20MM | 0 |
|
$0.2797 / $0.3216 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy