Part Details for 0217.400MXEP by Littelfuse Inc
Overview of 0217.400MXEP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217.400MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0217.400MXEP-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
874 In Stock |
|
$0.4542 / $1.0600 | Buy Now |
DISTI #
576-0217.400MXEP
|
Mouser Electronics | Fuses with Leads - Through Hole 250 V 0.4A 5x20mm Fast Acting RoHS: Compliant | 787 |
|
$0.5200 / $1.1700 | Buy Now |
|
Future Electronics | 217 Series Fast Acting 250 V 0.4 A 21.5 x 5.5 mm Glass Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4700 / $0.5150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9300 / $1.3980 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 400MA 250VAC 5X20MM | 0 |
|
$0.3326 / $0.3825 | RFQ |
Part Details for 0217.400MXEP
0217.400MXEP CAD Models
0217.400MXEP Part Data Attributes:
|
0217.400MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.400MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.4A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0217.400MXEP
This table gives cross-reference parts and alternative options found for 0217.400MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217.400MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0217.400MXP | Electric Fuse, Fast Blow, 0.4A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0217.400MXEP vs 0217.400MXP |