Part Details for 0217.400HXP by Littelfuse Inc
Overview of 0217.400HXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217.400HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7993
|
Newark | Cartridge Fuse, Fast Acting, 0.4A, 250V, Blow Characteristic:Fast Acting, Fuse Current:400Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0217.400HXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 / $0.4590 | Buy Now |
DISTI #
F2388-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1041 In Stock |
|
$0.1654 / $0.4000 | Buy Now |
DISTI #
576-0217.400HXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.4A 5x20mm Fast Acting RoHS: Compliant | 540 |
|
$0.1890 / $0.4500 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250 V 0.4 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1630 / $0.1930 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250 V 0.4 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1630 / $0.1930 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6250 / $0.9260 | Buy Now | |
DISTI #
0217.400HXP
|
TME | Fuse: fuse, quick blow, 0.4A, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 115 |
|
$0.1050 / $0.2970 | Buy Now |
DISTI #
1681074
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 0.4A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$0.1959 / $0.4672 | Buy Now |
DISTI #
1681074
|
Farnell | CARTRIDGE FUSE, FAST ACTING, 0.4A, 250V RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 4 Days Container: Each | 0 |
|
$0.2193 / $0.4938 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 400MA 250VAC 5X20MM | 0 |
|
$0.1834 / $0.2109 | RFQ |
Part Details for 0217.400HXP
0217.400HXP CAD Models
0217.400HXP Part Data Attributes:
|
0217.400HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.400HXP
Littelfuse Inc
ELECTRIC FUSE,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0217.400HXP
This table gives cross-reference parts and alternative options found for 0217.400HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217.400HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02200030MXP | Electric Fuse, 0.375A, 250VAC, 125VDC, 35A (IR), Supplemental, Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0217.400HXP vs 02200030MXP |