Part Details for 021501.6MXP (ALTERNATE: 7690010) by Littelfuse Inc
Overview of 021501.6MXP (ALTERNATE: 7690010) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021501.6MXP (ALTERNATE: 7690010)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519338
|
RS | Time Lag 5x20mm Fuse 250V 1.6A | Littelfuse 021501.6MXP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 | RFQ |