Part Details for 021501.6MXK24SPP by Littelfuse Inc
Overview of 021501.6MXK24SPP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021501.6MXK24SPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7364
|
Newark | Fuse 250V 5X20 Sp Cc Rad Tl 1.6A/ Bulk |Littelfuse 021501.6MXK24SPP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.2430 | Buy Now |
DISTI #
021501.6MXK24SPP-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC RADIAL Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2454 | Buy Now |
DISTI #
576-021501.6MXK24SPP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A SP CC TL RAD RoHS: Compliant | 0 |
|
$0.2310 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2110 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1.6A 250VAC RADIAL | 0 |
|
$0.3875 / $0.4456 | RFQ |