Part Details for 021501.6MRET1SPP by Littelfuse Inc
Overview of 021501.6MRET1SPP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021501.6MRET1SPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1268
|
Newark | Fuse 250V 5X20 Single Pgt Tr 1.6A/ Tr |Littelfuse 021501.6MRET1SPP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.2400 | Buy Now |
DISTI #
021501.6MRET1SPP-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2415 | Buy Now |
DISTI #
576-021501.6MRET1SPP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A Slo-Blo RoHS: Compliant | 0 |
|
$0.2270 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1.6A 250VAC 5X20MM | 0 |
|
$0.3988 / $0.4586 | RFQ |