Part Details for 021501.6HXP by Littelfuse Inc
Overview of 021501.6HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021501.6HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7635
|
Newark | Cartridge Fuse, Time Delay, 1.6A, 250V, Blow Characteristic:Time Delay, Fuse Current:1.6A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 021501.6HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 141 |
|
$0.7920 / $2.0000 | Buy Now |
DISTI #
F2661-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
76 In Stock |
|
$0.7788 / $1.9600 | Buy Now |
DISTI #
576-021501.6HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A Slo-Blo RoHS: Compliant | 929 |
|
$0.8820 / $1.9500 | Buy Now |
DISTI #
70184456
|
RS | FUSE CARTRIDGE 5X20MM H PACK (P) | Littelfuse 021501.6HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $1.9600 | RFQ |
|
Future Electronics | 215 Series Time Lag 250 V 1.6 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.8650 / $1.0200 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 1.6 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.8650 / $1.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2400 / $1.8300 | Buy Now | |
DISTI #
021501.6HXP
|
TTI | Cartridge Fuses 250V 1.6A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2100 In Stock |
|
$0.6700 / $0.7600 | Buy Now |
DISTI #
021501.6HXP
|
TME | Fuse: fuse, time-lag, 1.6A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 2 | 0 |
|
$0.1160 / $0.3760 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.1300 / $1.7300 | Buy Now |
Part Details for 021501.6HXP
021501.6HXP CAD Models
021501.6HXP Part Data Attributes
|
021501.6HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021501.6HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 1500A (IR), Supplemental, 5x20mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 021501.6HXP
This table gives cross-reference parts and alternative options found for 021501.6HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021501.6HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021501.6MX | Electric Fuse, | Littelfuse Inc | 021501.6HXP vs 021501.6MX |
021501.6MXP | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021501.6HXP vs 021501.6MXP |