Part Details for 0215005.VXP by Littelfuse Inc
Overview of 0215005.VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215005.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5178
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk |Littelfuse 0215005.VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $6.2800 | Buy Now |
DISTI #
0215005.VXP-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$2.9501 / $6.2200 | Buy Now |
DISTI #
576-0215005.VXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20mm (P) 5AMP RoHS: Compliant | 2 |
|
$3.3700 / $6.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $5.6100 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 5A 250VAC 5X20MM | 0 |
|
$10.5226 / $11.2592 | RFQ |