Part Details for 0215.630MXP by Littelfuse Inc
Overview of 0215.630MXP by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215.630MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5533
|
Newark | Cartridge Fuse, Time Delay, 0.63A, 250V, Blow Characteristic:Time Delay, Fuse Current:630Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series Rohs Compliant: Yes |Littelfuse 0215.630MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.8520 / $1.8800 | Buy Now |
DISTI #
F3598-ND
|
DigiKey | FUSE CERAMIC 630MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
443 In Stock |
|
$0.7264 / $1.6700 | Buy Now |
DISTI #
576-0215.630MXP
|
Mouser Electronics | Cartridge Fuses 250V .63A Slo-Blo RoHS: Compliant | 1985 |
|
$0.8310 / $1.7300 | Buy Now |
DISTI #
70519039
|
RS | Anti surge T HBC min fuse, 630mA 5x20mm | Littelfuse 0215.630MXP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.4500 | RFQ |
|
Future Electronics | 215 Series Time Lag 250 V 630 mA Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 1000Bag |
|
$0.5100 / $0.5550 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 630 mA Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.5100 / $0.5550 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4900 / $2.2400 | Buy Now | |
|
Quest Components | 800 |
|
$0.8260 / $2.0650 | Buy Now | |
DISTI #
215.630XP
|
TTI | Cartridge Fuses .63A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
0215.630MXP
|
TTI | Cartridge Fuses 250V .63A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4670 / $0.4950 | Buy Now |
Part Details for 0215.630MXP
0215.630MXP CAD Models
0215.630MXP Part Data Attributes:
|
0215.630MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215.630MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; IEC; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.005 s |
Alternate Parts for 0215.630MXP
This table gives cross-reference parts and alternative options found for 0215.630MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215.630MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215.63 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 1500A (IR), INLINE/HOLDER | Littelfuse Inc | 0215.630MXP vs 215.63 |