-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02050000004 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P1496
|
Newark | Din 41612 Pcb Connector, Receptacle, 160 Way, Product Range:Har-Bus 64 Series, No. Of Contacts:160... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$10.3700 / $17.1600 | Buy Now |
DISTI #
1195-1032-ND
|
DigiKey | CONN RCPT HSG HAR-BUS 160POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40 In Stock |
|
$9.3250 / $15.2800 | Buy Now |
DISTI #
617-02-05-000-0004
|
Mouser Electronics | DIN 41612 Connectors 160P FEMALE CBL MNT NO CONTACTS RoHS: Compliant | 527 |
|
$9.2200 / $14.8500 | Buy Now |
DISTI #
V36:1790_06764874
|
Arrow Electronics | Conn Daughter Card F 160 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2429 | Americas - 2 |
|
$8.9870 / $14.3820 | Buy Now |
DISTI #
70606050
|
RS | Backplane Connector, 160 Position, 5 Row, Crimp Terminal, 2.54mm, har-bus Series | HARTING 020500000... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 20 |
|
$11.5500 / $15.0000 | Buy Now |
|
Future Electronics | Harbus 64 160 Position Female Straight 2.54 mm DIN41612 Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$9.6900 / $10.1800 | Buy Now |
DISTI #
HRT02050000004
|
Heilind Electronics | DIN-SIGNAL HARBUS64-160FC-B | Americas - 0 in Stock |
|
$11.0625 / $12.4334 | Buy Now |
DISTI #
83638405
|
Verical | Conn Daughter Card F 160 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 2 |
|
$8.9870 / $14.3820 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | BOARD EURO CONNECTOR, 160 CONTACT(S), 5 ROW(S), FEMALE, 0.1 INCH PITCH, CRIMP TERMINAL | 20 |
|
$13.4756 / $16.3892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02050000004
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02050000004
HARTING Technology Group
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Crimp Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.616 inch | |
Body Depth | 0.888 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 160 |