-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 160 Contact(s), 5 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4217
|
Newark | Din 41612 Pcb Connector, Plug, 160 Way, Product Range:Har-Bus 64 Series, No. Of Contacts:160Contacts, Gender:Header, Pitch Spacing:2.54Mm, No. Of Rows:5 Row, Rows Loaded:Z + A + B + C + D, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harting 02011601101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$27.3300 / $29.4300 | Buy Now |
DISTI #
1195-1019-ND
|
DigiKey | CONN DIN HDR 160POS PCB RA Min Qty: 1 Lead time: 28 Weeks Container: Tube |
6591 In Stock |
|
$19.2764 / $26.8100 | Buy Now |
DISTI #
617-02-01-160-1101
|
Mouser Electronics | DIN 41612 Connectors 160P MALE R/A SOLDER RoHS: Compliant | 3135 |
|
$23.9100 / $31.9200 | Buy Now |
DISTI #
V36:1790_06781490
|
Arrow Electronics | Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2407 | Americas - 668 |
|
$23.8300 / $31.9400 | Buy Now |
DISTI #
E02:0323_00177776
|
Arrow Electronics | Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1501 | Europe - 210 |
|
$23.4411 / $30.1136 | Buy Now |
DISTI #
V99:2348_06781490
|
Arrow Electronics | Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks | Americas - 5 |
|
$26.5064 / $32.6446 | Buy Now |
DISTI #
70070218
|
RS | BackPlane Connector Printed Board 160Poles Printed Board 1 Male 3 mm | HARTING 02011601101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 |
|
$26.5600 / $34.4900 | Buy Now |
|
Future Electronics | Harting DIN-Signal harbus64-160MR-3,0C1-1-V RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Tube | 140Tube |
|
$25.0500 / $25.8800 | Buy Now |
DISTI #
HRT02011601101
|
Heilind Electronics | DIN-SIGNAL HARBUS64-160MR-3,0 C1-1-V4 | Americas - 375 in Stock |
|
$29.8906 / $38.2600 | Buy Now |
DISTI #
78825281
|
Verical | Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 668 |
|
$23.8300 / $31.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02011601101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02011601101
HARTING Technology Group
Board Euro Connector, 160 Contact(s), 5 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41612; IEC 61076-4-113, 64 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Body Breadth | 0.433 inch | |
Body Depth | 0.798 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,A,B,C,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |