Part Details for 02-08-1003 by Molex
Overview of 02-08-1003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02-08-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3774
|
Newark | Contact, Socket, 20Awg-14Awg, Crimp, Product Range:Mlx Power Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Mlx Series Power Connectors, Wire Rohs Compliant: Yes |Molex 02-08-1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5134 |
|
$0.0680 / $0.1070 | Buy Now |
DISTI #
02AH7269
|
Newark | Contact, Socket, 14Awg, Crimp, Product Range:Mlx 42024 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Mlx 42021 & 42022 Series Plug & Rohs Compliant: Yes |Molex 02-08-1003 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.0620 / $0.0670 | Buy Now |
DISTI #
89C2763
|
Newark | Contact, Female, 20-14Awg, Crimp, Product Range:Mlx Power Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Mlx Series Power Connectors Rohs Compliant: Yes |Molex 02-08-1003 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
0002081003
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002081003) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0603 | Buy Now |
DISTI #
538-02-08-1003
|
Mouser Electronics | Pin & Socket Connectors FEMALE 14-20 REEL Reel of 4000 RoHS: Compliant | 84000 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
538-02-08-1003-MR
|
Mouser Electronics | Pin & Socket Connectors FEMALE 14-20 REEL Reel of 1000 RoHS: Compliant | 5000 |
|
$0.0780 | Buy Now |
DISTI #
538-02-08-1003-CT
|
Mouser Electronics | Pin & Socket Connectors FEMALE 14-20 REEL Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.0950 | Order Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Reel RoHS: Compliant |
72000 Partner Stock |
|
$0.0377 / $0.0491 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | PHOSPHOR BRONZE, TIN (20) FINISH, WIRE TERMINAL | 3227 |
|
$0.0583 / $0.1296 | Buy Now |