-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H4982
|
Newark | Contact, Socket, 14Awg, Crimp, Product Range:Mlx 42024 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 02-08-1002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7948 |
|
$0.0630 / $0.1210 | Buy Now |
DISTI #
07AH4956
|
Newark | Contact, Socket, 14Awg, Crimp, Product Range:Mlx 42024 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Mlx 42021 & 42022 Series Plug & Rohs Compliant: Yes |Molex 02-08-1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0400 / $0.0630 | Buy Now |
DISTI #
28AC6039
|
Newark | 084 Mlx Term Fem Pwr Lse Brs Tin 14-20 Rohs Compliant: Yes |Molex 02-08-1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 / $0.0620 | Buy Now |
DISTI #
92B1498
|
Newark | Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Molex 02-08-1002 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 / $0.0470 | Buy Now |
DISTI #
0002081002
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0002081002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 10675 |
|
$0.0460 / $0.0619 | Buy Now |
DISTI #
54H4982
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 54H4982) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 7948 Partner Stock |
|
$0.0580 / $0.1210 | Buy Now |
DISTI #
538-02-08-1002
|
Mouser Electronics | Pin & Socket Connectors SOCKET 14-20AWG BULK RoHS: Compliant | 62732 |
|
$0.0320 / $0.1100 | Buy Now |
|
Bisco Industries | 12873 |
|
$2.0436 | Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag RoHS: Compliant |
20000 Partner Stock |
|
$0.0290 / $0.0353 | Buy Now |
DISTI #
16845516
|
Verical | Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag Min Qty: 1700 Package Multiple: 100 | Americas - 20000 |
|
$0.0300 / $0.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02-08-1002
Molex
Buy Now
Datasheet
|
Compare Parts:
02-08-1002
Molex
Connector Accessory, Contact, Brass
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRAIGHT | |
Contact Gender | FEMALE | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 42024 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage(AC) | 5000 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |