Part Details for 0192210380 by Molex
Overview of 0192210380 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192210380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4294-ND
|
DigiKey | CONN RING FLAT 2AWG #3/8 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
301 In Stock |
|
$0.8726 / $1.8100 | Buy Now |
DISTI #
0192210380
|
Avnet Americas | Lug Terminal 2AWG 41.28mm 15.88mm Tin Bag - Bulk (Alt: 0192210380) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6944 / $1.1298 | Buy Now |
DISTI #
VDN:6625_11899489
|
Arrow Electronics | Lug Terminal 2AWG Copper 41.28mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 200 |
|
$1.0511 / $1.6491 | Buy Now |
DISTI #
MOL19221-0380
|
Heilind Electronics | BATTERY CABLE LUG (BCL-238) S M | Americas - 2020 in Stock |
|
$0.7099 / $1.0225 | Buy Now |
DISTI #
79937317
|
Verical | Lug Terminal 2AWG Copper 41.28mm Tin Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 200 |
|
$1.0511 / $1.6491 | Buy Now |
DISTI #
19221-0380
|
TTI | Terminals BATT CBL LUG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7200 / $1.0000 | Buy Now |
DISTI #
0192210380
|
Avnet Americas | Lug Terminal 2AWG 41.28mm 15.88mm Tin Bag - Bulk (Alt: 0192210380) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6944 / $1.1298 | Buy Now |
DISTI #
MOL19221-0380
|
Interstate Connecting Components | BATTERY CABLE LUG (BCL-238) S M | 606 |
|
$0.7099 / $1.0225 | Buy Now |
DISTI #
0192210380
|
Power and Signal Group | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Un-Plated | 200 |
|
RFQ |