Part Details for 0191930346 by Molex
Overview of 0191930346 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191930346-ND
|
DigiKey | CONN RING FLAT 2/0AWG #5/16 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4952 / $4.6200 | Buy Now |
DISTI #
0191930346
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 51.28mm 24.08mm Electro-Tin Loose Piece - Bulk (Alt: 0191930346) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5864 / $2.8094 | Buy Now |
DISTI #
MOL19193-0346
|
Heilind Electronics | RING VERSAKRIMP (J-385-56) SPM | Americas - 156 in Stock2250 On Order |
|
$1.8651 / $2.3577 | Buy Now |
|
Quest Components | 29 |
|
$1.5600 / $3.1200 | Buy Now | |
DISTI #
19193-0346
|
TTI | Terminals J-385-56 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2737 In Stock |
|
$2.2600 / $2.3700 | Buy Now |
DISTI #
0191930346
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 51.28mm 24.08mm Electro-Tin Loose Piece - Bulk (Alt: 0191930346) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5864 / $2.8094 | Buy Now |
DISTI #
MOL19193-0346
|
Interstate Connecting Components | RING VERSAKRIMP (J-385-56) SPM | 31450 On Order |
|
$1.8651 / $2.3577 | Buy Now |
Part Details for 0191930346
0191930346 CAD Models
0191930346 Part Data Attributes:
|
0191930346
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930346
Molex
Ring Terminal, 67.46mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 67.46 mm2 |
Alternate Parts for 0191930346
This table gives cross-reference parts and alternative options found for 0191930346. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191930346, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191930346 | Ring Terminal, | Molex | 0191930346 vs 191930346 |