Part Details for 0191320000 by Weidmüller Interface GmbH & Co. KG
Overview of 0191320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0022
|
Newark | End Plate, Sak Series Modular Terminal Block, For Use With:Sak Series Modular Terminal Blocks, Accessory Type:End Plate, Product Range:- Rohs Compliant: Yes |Weidmuller 0191320000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$2.2500 / $5.0400 | Buy Now |
DISTI #
281-4051-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$1.8444 / $2.6200 | Buy Now |
DISTI #
0191320000
|
Avnet Americas | AP FOR SAKS 1/SAKS 3,KRG,BN -EA - Bag (Alt: 0191320000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$1.8444 / $2.1247 | Buy Now |
DISTI #
470-0191320000
|
Mouser Electronics | Terminal Block Tools & Accessories AP SAKS1+3 KRG RoHS: Compliant | 111 |
|
$2.0100 / $3.7300 | Buy Now |
DISTI #
WEI0191320000
|
Heilind Electronics | AP FOR SAKS 1/SAKS 3,KRG,BN R20, B, V7 | Americas - 9 in Stock |
|
$2.3055 / $2.9510 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate Straight RoHS: Compliant |
188 In Stock |
|
$2.2000 / $4.2000 | Buy Now |
DISTI #
WEI0191320000
|
Interstate Connecting Components | AP FOR SAKS 1/SAKS 3,KRG,BN R20, B, V7 | 3 |
|
$2.3055 / $2.9510 | Buy Now |
DISTI #
0191320000
|
Avnet Abacus | AP FOR SAKS 1/SAKS 3,KRG,BN -EA (Alt: 0191320000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Connector Accessories End Plate Straight RoHS: Compliant |
188 In Stock |
|
$2.2000 / $4.2000 | Buy Now |