Part Details for 0191150010 by Molex
Overview of 0191150010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 0191150010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2960CT-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29115 In Stock |
|
$0.2267 / $0.6000 | Buy Now |
DISTI #
0191150010
|
Avnet Americas | Snap Spade Tongue Terminal 18-22AWG 20.6mm 6.6mm Tin Mylar Tape - Tape and Reel (Alt: 0191150010) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2155 | Buy Now |
DISTI #
V72:2272_11899453
|
Arrow Electronics | Snap Spade Tongue Terminal 18-22AWG Copper Red 20.6mm Tin Avikrimp™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2232 Container: Cut Strips | Americas - 7500 |
|
$0.1205 / $0.3240 | Buy Now |
DISTI #
MOL19115-0010
|
Heilind Electronics | SNAP SPADE AVIKRIMP TAPED (AA 8704-06T) | Americas - 23625 in Stock11250 On Order |
|
$0.1781 / $0.1922 | Buy Now |
DISTI #
62985221
|
Verical | Snap Spade Tongue Terminal 18-22AWG Copper Red 20.6mm Tin Avikrimp™ T/R Min Qty: 42 Package Multiple: 1 Date Code: 2232 | Americas - 7500 |
|
$0.1205 / $0.2667 | Buy Now |
|
Quest Components | 80 |
|
$0.3360 / $0.5600 | Buy Now | |
DISTI #
19115-0010
|
TTI | Terminals SNAP SPADE 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$0.1470 / $0.1600 | Buy Now |
DISTI #
0191150010
|
Avnet Americas | Snap Spade Tongue Terminal 18-22AWG 20.6mm 6.6mm Tin Mylar Tape - Tape and Reel (Alt: 0191150010) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2155 | Buy Now |
DISTI #
0191150010
|
Avnet Americas | Snap Spade Tongue Terminal 18-22AWG 20.6mm 6.6mm Tin Mylar Tape - Tape and Reel (Alt: 0191150010) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2155 | Buy Now |
DISTI #
MOL19115-0010
|
Interstate Connecting Components | SNAP SPADE AVIKRIMP TAPED (AA 8704-06T) | 40502250 On Order |
|
$0.1781 / $0.1922 | Buy Now |
Part Details for 0191150010
0191150010 CAD Models
0191150010 Part Data Attributes
|
0191150010
Molex
Buy Now
Datasheet
|
Compare Parts:
0191150010
Molex
Fork Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL |