Part Details for 0190730088 by Molex
Overview of 0190730088 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190730088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190730088CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 40 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
9936 In Stock |
|
$0.2442 / $0.5000 | Buy Now |
DISTI #
0190730088
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190730088) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2492 | Buy Now |
DISTI #
MOL19073-0088
|
Heilind Electronics | RING AVIKRIMP TAPED (BB-837-1 T) | Americas - 82125 in Stock45000 On Order |
|
$0.1616 / $0.1745 | Buy Now |
DISTI #
19073-0088
|
TTI | Terminals AVIKRIMP RING TNG taped RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 31500 In Stock |
|
$0.1600 / $0.1960 | Buy Now |
DISTI #
0190730088
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190730088) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2492 | Buy Now |
DISTI #
MOL19073-0088
|
Interstate Connecting Components | RING AVIKRIMP TAPED (BB-837-1 T) | 136877500 On Order |
|
$0.1616 / $0.1745 | Buy Now |
DISTI #
000000000000694849
|
Sager | Terminals RING-TRM 16-14 #10 NYL BLU Min Qty: 1500 | 0 |
|
$0.1642 / $0.2101 | Buy Now |
DISTI #
0190730088
|
Avnet Asia | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Tape Mounted (Alt: 0190730088) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |