Part Details for 0190050015 by Molex
Overview of 0190050015 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 0190050015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2934CT-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2480 In Stock |
|
$0.3170 / $0.7800 | Buy Now |
DISTI #
0190050015
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.41mm 9.65mm Tin T/R - Tape and Reel (Alt: 0190050015) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VDN:6625_11899520
|
Arrow Electronics | Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.41mm Tin InsulKrimp™ T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Americas - 2000 |
|
$0.2518 | Buy Now |
DISTI #
MOL19005-0015
|
Heilind Electronics | .250X.032 FEM.FIQD COUPLER TP (C-2265T) | Americas - 67125 in Stock18750 On Order |
|
$0.2138 / $0.2703 | Buy Now |
DISTI #
79935027
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.41mm Tin InsulKrimp™ T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2138 | Buy Now |
DISTI #
19005-0015
|
TTI | Terminals QUICK DISCONNECT female 12-10 AWG pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4500 In Stock |
|
$0.2110 / $0.2700 | Buy Now |
DISTI #
0190050015
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.41mm 9.65mm Tin T/R - Tape and Reel (Alt: 0190050015) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
0190050015
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.41mm 9.65mm Tin T/R - Tape and Reel (Alt: 0190050015) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MOL19005-0015
|
Interstate Connecting Components | .250X.032 FEM.FIQD COUPLER TP (C-2265T) | 134253750 On Order |
|
$0.2138 / $0.2703 | Buy Now |
DISTI #
0190050015
|
Power and Signal Group | InsulKrimp™ Fully Insulated Female Quick Disconnect, for 10-12 AWG Wire, Mylar Tape | 2000 |
|
$0.2204 | RFQ |