Part Details for 0190050010 by Molex
Overview of 0190050010 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 0190050010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18241-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
37267 In Stock |
|
$0.2371 / $0.5600 | Buy Now |
DISTI #
0190050010
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.42mm 9.65mm Tin Loose Piece - Bulk (Alt: 0190050010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.2061 | Buy Now |
DISTI #
V36:1790_11899519
|
Arrow Electronics | Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.4mm Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2313 | Americas - 1560 |
|
$0.1697 / $0.2478 | Buy Now |
DISTI #
V99:2348_11899519
|
Arrow Electronics | Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.4mm Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1713 | Americas - 6 |
|
$0.0777 / $0.1067 | Buy Now |
DISTI #
P40:2555_13494630
|
Arrow Electronics | Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.4mm Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 1 |
|
$0.1777 / $0.2628 | Buy Now |
DISTI #
MOL19005-0010
|
Heilind Electronics | .250X.032 FEM.FIQD COUPLER (C 2265) | Americas - 24653 in Stock37500 On Order |
|
$0.1333 / $0.1685 | Buy Now |
DISTI #
67005506
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.4mm Tin InsulKrimp™ Bag Min Qty: 54 Package Multiple: 1 Date Code: 2313 | Americas - 1560 |
|
$0.1697 / $0.2338 | Buy Now |
DISTI #
19005-0010
|
TTI | Terminals INSULATED COUPLER 10-12 AWG Female RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 14908 In Stock |
|
$0.2000 / $0.2390 | Buy Now |
DISTI #
0190050010
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.42mm 9.65mm Tin Loose Piece - Bulk (Alt: 0190050010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.2061 | Buy Now |
DISTI #
0190050010
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.42mm 9.65mm Tin Loose Piece - Bulk (Alt: 0190050010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.2061 | Buy Now |
Part Details for 0190050010
0190050010 CAD Models
0190050010 Part Data Attributes:
|
0190050010
Molex
Buy Now
Datasheet
|
Compare Parts:
0190050010
Molex
Push-On Terminal, 5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |