Part Details for 0190020002 by Molex
Overview of 0190020002 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0190020002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18745CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
36016 In Stock |
|
$0.3764 / $0.8400 | Buy Now |
DISTI #
0190020002
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.7mm Tin T/R - Tape and Reel (Alt: 0190020002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2247 | Buy Now |
DISTI #
V72:2272_11899628
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2319 Container: Cut Strips | Americas - 3900 |
|
$0.2531 / $0.3295 | Buy Now |
DISTI #
MOL19002-0002
|
Heilind Electronics | .250X.032 FEM. QD AVIK. TAPE (AA-5261T | Americas - 89250 in Stock21000 On Order |
|
$0.2293 / $0.2475 | Buy Now |
DISTI #
67618724
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2319 | Americas - 3900 |
|
$0.2531 / $0.3138 | Buy Now |
|
Bristol Electronics | 897 |
|
RFQ | ||
DISTI #
19002-0002
|
TTI | Terminals 18-22 AWG DISCONNECT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 370000 In Stock |
|
$0.2250 | Buy Now |
DISTI #
0190020002
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.7mm Tin T/R - Tape and Reel (Alt: 0190020002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2247 | Buy Now |
DISTI #
MOL19002-0002
|
Interstate Connecting Components | .250X.032 FEM. QD AVIK. TAPE (AA-5261T | 148753500 On Order |
|
$0.2293 / $0.2475 | Buy Now |
DISTI #
000000000000694259
|
Sager | Terminals FREC-DSC 22-18 250X032 NYL RED Min Qty: 4000 | 0 |
|
$0.2451 | Buy Now |
Part Details for 0190020002
0190020002 CAD Models
0190020002 Part Data Attributes:
|
0190020002
Molex
Buy Now
Datasheet
|
Compare Parts:
0190020002
Molex
Push-On Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190020002
This table gives cross-reference parts and alternative options found for 0190020002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190020002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19002-0002 | Push-On Terminal, 0.8mm2, | Molex | 0190020002 vs 19002-0002 |