Part Details for 01550120ZXA by Littelfuse Inc
Overview of 01550120ZXA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550120ZXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1436
|
Newark | Fuse Holder, 6.3 X 32Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series Rohs Compliant: Yes |Littelfuse 01550120ZXA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.1400 / $4.5800 | Buy Now |
DISTI #
F4570-ND
|
DigiKey | FUSE HOLDER CART 32V 20A IN LINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
111 In Stock |
|
$1.8539 / $4.0500 | Buy Now |
DISTI #
576-01550120ZXA
|
Mouser Electronics | Fuse Holder Inline 20A assembled RoHS: Compliant | 94 |
|
$1.8700 / $4.2200 | Buy Now |
DISTI #
V99:2348_06402931
|
Arrow Electronics | Fuse Holder 20A In Line Wire Lead Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1833 | Americas - 1 |
|
$1.9450 | Buy Now |
|
Future Electronics | 20 A 32 V Holder Type Wire Leads In Line Twist-Lock Fuseholder RoHS: Non Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$1.8600 / $2.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1000 / $9.2800 | Buy Now | |
DISTI #
01550120ZXA
|
TTI | Fuse Holder Inline 20A assembled Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.8900 / $2.1100 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER CART 32V 20A IN LINE | 0 |
|
$3.4464 / $3.7910 | RFQ |
Part Details for 01550120ZXA
01550120ZXA CAD Models
01550120ZXA Part Data Attributes:
|
01550120ZXA
Littelfuse Inc
Buy Now
|
Compare Parts:
01550120ZXA
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |