Part Details for 0150321233 by Molex
Overview of 0150321233 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150321233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150321233-ND
|
DigiKey | CABLE FFC/FPC 33POS 0.3MM 12" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1421 | Buy Now |
DISTI #
0150321233
|
Avnet Americas | PREMO-FLEX 0.3 JMPR LGT 12IN TYPEA 33CK - Bulk (Alt: 0150321233) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4871 / $5.0971 | Buy Now |
DISTI #
MOL15032-1233
|
Heilind Electronics | PREMO-FLEX 0.3 JMPR LGT 12IN T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0150321233
|
Avnet Americas | PREMO-FLEX 0.3 JMPR LGT 12IN TYPEA 33CK - Bulk (Alt: 0150321233) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4871 / $5.0971 | Buy Now |