Part Details for 0150161239 by Molex
Overview of 0150161239 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150161239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150161239-ND
|
DigiKey | CABLE FFC/FPC 51POS 0.5MM 6" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
959 In Stock |
|
$2.0006 / $3.7000 | Buy Now |
DISTI #
0150161239
|
Avnet Americas | Cable FFC Jumper 51Conductors 0.152m 0.3A Bag - Bulk (Alt: 0150161239) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6448 / $3.3639 | Buy Now |
DISTI #
MOL15016-1239
|
Heilind Electronics | PREMO-1TOUCH 0.50 LGT 152MM | Americas - 0 in Stock |
|
Buy Now |