Part Details for 0150161072 by Molex
Overview of 0150161072 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150161072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150161072-ND
|
DigiKey | CABLE PREMO-1TOUCH 305MM Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4401 | Buy Now |
DISTI #
0150161072
|
Avnet Americas | Cable FFC Jumper 35Conductors 0.305m 0.3A Bag - Bulk (Alt: 0150161072) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2132 / $4.0873 | Buy Now |
DISTI #
MOL15016-1072
|
Heilind Electronics | PREMO-1TOUCH 0.50 LGT 305MM | Americas - 0 in Stock |
|
Buy Now |