Part Details for 0150160431 by Molex
Overview of 0150160431 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150160431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150160431-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
397 In Stock |
|
$1.5126 / $2.8000 | Buy Now |
DISTI #
0150160431
|
Avnet Americas | FFC Jumper Cable with Ears 40Conductor 0.102m Gold Plated Copper White 60V Bag - Bulk (Alt: 0150160431) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0597 / $2.6199 | Buy Now |
DISTI #
MOL15016-0431
|
Heilind Electronics | 0.50MM FFC JMPR,40CKT,4IN,TY A AU,W/EARS FOR 1 TOUCH CONN | Americas - 750 in Stock |
|
$2.0130 / $2.2473 | Buy Now |
DISTI #
15016-0431
|
TTI | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$2.3500 | Buy Now |
DISTI #
0150160431
|
Avnet Americas | FFC Jumper Cable with Ears 40Conductor 0.102m Gold Plated Copper White 60V Bag - Bulk (Alt: 0150160431) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0597 / $2.6199 | Buy Now |
DISTI #
MOL15016-0431
|
Interstate Connecting Components | 0.50MM FFC JMPR,40CKT,4IN,TY A AU,W/EARS FOR 1 TOUCH CONN | 250 |
|
$2.0130 / $2.2473 | Buy Now |