Part Details for 0150160427 by Molex
Overview of 0150160427 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150160427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150160427-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
578 In Stock |
|
$1.3260 / $2.5600 | Buy Now |
DISTI #
0150160427
|
Avnet Americas | Cable FFC Jumper 40Conductors 0.051m 0.3A Bag - Bulk (Alt: 0150160427) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7410 / $2.2145 | Buy Now |
DISTI #
MOL15016-0427
|
Heilind Electronics | PREMO-1TOUCH 0.50 LGT 51MM T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0150160427
|
Avnet Americas | Cable FFC Jumper 40Conductors 0.051m 0.3A Bag - Bulk (Alt: 0150160427) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7410 / $2.2145 | Buy Now |