Part Details for 01500145Z by Littelfuse Inc
Overview of 01500145Z by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01500145Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F1071
|
Newark | Fuse Holder, 6.3 X 32Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series Rohs Compliant: Yes |Littelfuse 01500145Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 460 |
|
$2.1400 / $4.5100 | Buy Now |
DISTI #
F049-ND
|
DigiKey | FUSE HLDR CART 32V 20A IN LN 6PC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
112 In Stock |
|
$1.9114 / $4.4300 | Buy Now |
DISTI #
576-01500145Z
|
Mouser Electronics | Fuse Holder Inline RoHS: Compliant | 126 |
|
$1.9100 / $3.7000 | Buy Now |
DISTI #
V79:2366_17777033
|
Arrow Electronics | Fuse Holder In Line Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 1546 |
|
$1.5280 / $1.8450 | Buy Now |
DISTI #
V99:2348_06402356
|
Arrow Electronics | Fuse Holder In Line Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Americas - 286 |
|
$1.2310 / $1.6702 | Buy Now |
|
Future Electronics | 20 A 32 V Holder Type Wire Leads In Line Bayonet Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.8000 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$5.2900 / $8.0300 | Buy Now | |
DISTI #
58092025
|
Verical | Fuse Holder In Line Min Qty: 4 Package Multiple: 1 Date Code: 2046 | Americas - 1546 |
|
$1.5280 / $1.8450 | Buy Now |
DISTI #
54166717
|
Verical | Fuse Holder In Line Min Qty: 4 Package Multiple: 1 | Americas - 286 |
|
$1.2310 | Buy Now |